- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-309-300
095-850-309-300
Amphenol RF
RF Connector MHF I LK Right Angle Plug to TNC Straight Jack Bulkhead Rear Mount 1.13 mm 50 Ohm 300 mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector MHF I LK Right Angle Plug to TNC Straight Jack Bulkhead Rear Mount 1.13 mm 50 Ohm 300 mm
Search Keywords: 095850309300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-309-300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$31.24
5
$29.45
10
$24.79
25
$23.00
50
$21.91
100
$20.86
250 +
$20.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments