- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-302M050
095-850-302M050
Amphenol RF
RF / Coaxial Cable Assembly, MMCX Plug to BNC Bulkhead Jack, RG316, 50 ohm, 19.7 , 500 mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF / Coaxial Cable Assembly, MMCX Plug to BNC Bulkhead Jack, RG316, 50 ohm, 19.7 , 500 mm
Search Keywords: 095850302M050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-302M050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$34.00
5
$31.81
10
$30.34
25
$29.43
50
$26.76
100
$24.97
250 +
$24.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments