- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-301M025
095-850-301M025
Amphenol RF
RF Cable Assemblies BNC Straight Bulkhead Jack IP67 to MMCX Right Angle Plug RG-316 50 Ohm 250 mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Cable Assemblies BNC Straight Bulkhead Jack IP67 to MMCX Right Angle Plug RG-316 50 Ohm 250 mm
Search Keywords: 095850301M025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-301M025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$32.79
5
$30.68
10
$29.26
25
$28.39
50
$25.84
100
$24.10
250 +
$23.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments