- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-301-036
095-850-301-036
Amphenol RF
RF Cable Assemblies BNC Straight Bulkhead Jack IP67 to MMCX Right Angle Plug RG-316 50 Ohm 36 inches
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Cable Assemblies BNC Straight Bulkhead Jack IP67 to MMCX Right Angle Plug RG-316 50 Ohm 36 inches
Search Keywords: 095850301036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-301-036
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$42.119
7
$38.290
13
$30.920
19
$29.620
25 +
$29.030
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments