- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-293-120
Amphenol RF
095-850-293-120
RF / Coaxial Cable Assembly, BNC Plug to BNC Plug, RG58, 50 ohm, 10 ft, 3.05 m
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF / Coaxial Cable Assembly, BNC Plug to BNC Plug, RG58, 50 ohm, 10 ft, 3.05 m
Search Keywords: 095850293120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-293-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 095-850-293-120 RoHS compliant?
Yes, 095-850-293-120 is RoHS compliant.
What is the lead time for 095-850-293-120?
The standard lead time for 095-850-293-120 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
14 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
1
$76.648
7
$69.680
13
$56.280
19
$53.910
25 +
$52.830
Click for Quote
Log in
to unlock special pricing