- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-289-050
095-850-289-050
Amphenol RF
RF Cable Assemblies AMC4 RA Pl to RP-TNC Str Bkhd Jk 1.13 mm 50 Ohm 50 mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Cable Assemblies AMC4 RA Pl to RP-TNC Str Bkhd Jk 1.13 mm 50 Ohm 50 mm
Search Keywords: 095850289050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-289-050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
23
can ship
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$25.17
5
$23.55
10
$22.46
25
$21.79
50
$20.12
100
$18.51
250 +
$18.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments