- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-287-200
095-850-287-200
Amphenol RF
AMC4 Right Angle Plug to TNC Straight Bulkhead Jack 1.13 mm 50 Ohm 200 mm (7.87 Inches)
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
AMC4 Right Angle Plug to TNC Straight Bulkhead Jack 1.13 mm 50 Ohm 200 mm (7.87 Inches)
Search Keywords: 095850287200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-287-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$21.395
5
$19.450
10
$18.550
25
$18.000
50
$16.640
100
$15.300
250
$14.890
500 +
$14.700
Click for Quote
Log in
to unlock special pricing