- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-287-150
095-850-287-150
Amphenol RF
AMC4 Right Angle Plug to TNC Straight Bulkhead Jack 1.13 mm 50 Ohm 150 mm ( 5.9 Inches)
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
AMC4 Right Angle Plug to TNC Straight Bulkhead Jack 1.13 mm 50 Ohm 150 mm ( 5.9 Inches)
Search Keywords: 095850287150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-287-150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$21.021
5
$19.110
10
$18.230
25
$17.690
50
$16.290
100
$14.990
250
$14.590
500 +
$14.390
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments