- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-287-100
095-850-287-100
Amphenol RF
AMC4 Right Angle Plug to TNC Straight Bulkhead Jack 1.13 mm 50 Ohm 100 mm (3.93 Inches)
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
AMC4 Right Angle Plug to TNC Straight Bulkhead Jack 1.13 mm 50 Ohm 100 mm (3.93 Inches)
Search Keywords: 095850287100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-287-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
Manufacturer Stock:
24
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$27.09
10
$23.03
25
$20.39
50
$18.99
100
$17.51
250
$16.42
500 +
$15.92
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments