- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-287-050
095-850-287-050
Amphenol RF
RF Cable Assemblies AMC4 RA Pl to TNC Str Bkhd Jk 1.13 mm 50 Ohm 50 mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Cable Assemblies AMC4 RA Pl to TNC Str Bkhd Jk 1.13 mm 50 Ohm 50 mm
Search Keywords: 095850287050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-287-050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$20.185
5
$18.350
10
$17.510
25
$16.980
50
$15.680
100
$14.400
250
$14.010
500 +
$13.830
Click for Quote
Log in
to unlock special pricing