- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-284-100
095-850-284-100
Amphenol RF
AMC Right Angle Plug to TNC Straight Bulkhead Jack Rear Mount IP67 RG-178 50 Ohm 100 mm (3.93 Inches)
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
AMC Right Angle Plug to TNC Straight Bulkhead Jack Rear Mount IP67 RG-178 50 Ohm 100 mm (3.93 Inches)
Search Keywords: 095850284100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-284-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$21.66
5
$20.26
10
$19.32
25
$18.75
50
$17.29
100
$15.90
250 +
$15.48
Click for Quote
Log in
to unlock special pricing