- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-283-150
095-850-283-150
Amphenol RF
RF Cable Assemblies AMC RA Pl to TNC Str Bkhd Jk RG-178 50 Ohm 150 mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Cable Assemblies AMC RA Pl to TNC Str Bkhd Jk RG-178 50 Ohm 150 mm
Search Keywords: 095850283150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-283-150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$20.90
5
$19.00
10
$18.12
25
$17.58
50
$16.22
100
$14.90
250
$14.51
500 +
$14.32
Click for Quote
Log in
to unlock special pricing