- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-283-050
095-850-283-050
Amphenol RF
RF Cable Assemblies AMC RA Pl to TNC Str Bkhd Jk RG-178 50 Ohm 50 mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Cable Assemblies AMC RA Pl to TNC Str Bkhd Jk RG-178 50 Ohm 50 mm
Search Keywords: 095850283050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-283-050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$20.086
5
$18.260
10
$17.420
25
$16.900
50
$15.590
100
$14.340
250
$13.960
500 +
$13.780
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments