- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-279M10L
095-850-279M10L
Amphenol RF
RF / Coaxial Cable Assembly, BNC Plug to BNC Plug, LMR-400-UF, 50 ohm, 32.8 ft, 10 m
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF / Coaxial Cable Assembly, BNC Plug to BNC Plug, LMR-400-UF, 50 ohm, 32.8 ft, 10 m
Search Keywords: 095850279M10L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-279M10L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$354.233
7
$322.030
13
$183.600
19
$132.600
25 +
$129.950
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments