- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-274M100
095-850-274M100
Amphenol RF
RF / Coaxial Cable Assembly, TNC Plug to TNC Plug, RG58, 50 ohm, 3.3 ft, 1 m, Black
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF / Coaxial Cable Assembly, TNC Plug to TNC Plug, RG58, 50 ohm, 3.3 ft, 1 m, Black
Search Keywords: 095850274M100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-274M100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$20.284
5
$18.440
10
$17.580
25
$17.060
50
$15.750
100
$14.890
250
$14.490
500 +
$14.300
Click for Quote
Log in
to unlock special pricing