- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-272-036
095-850-272-036
Amphenol RF
RF / Coaxial Cable Assembly, TNC Plug to TNC Plug, RG174, 50 ohm, 36 , 914.4 mm, Black
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF / Coaxial Cable Assembly, TNC Plug to TNC Plug, RG174, 50 ohm, 36 , 914.4 mm, Black
Search Keywords: 095850272036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-272-036
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$21.681
5
$19.710
10
$18.800
25
$18.240
50
$16.840
100
$15.510
250
$15.090
500 +
$14.890
Click for Quote
Log in
to unlock special pricing