- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-267M025
095-850-267M025
Amphenol RF
RF / Coaxial Cable Assembly, BNC Plug to BNC Jack, RG316, 50 ohm, 9.84 , 250 mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF / Coaxial Cable Assembly, BNC Plug to BNC Jack, RG316, 50 ohm, 9.84 , 250 mm
Search Keywords: 095850267M025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-267M025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$25.86
5
$24.19
10
$23.08
25
$22.39
50
$19.91
100
$17.38
250 +
$16.92
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments