- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-265-048
095-850-265-048
Amphenol RF
Amphenol RF 095-850-265-048 RF Cable, BNC Rt Angle Plug to BNC Straight Jack, RG-316, 48" L, 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Amphenol RF 095-850-265-048 RF Cable, BNC Rt Angle Plug to BNC Straight Jack, RG-316, 48" L, 50 Ohm
Search Keywords: 095850265048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-265-048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
21
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
7
$38.68
13
$31.24
19
$29.93
25 +
$29.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments