- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-258-024
Amphenol RF
095-850-258-024
Amphenol RF 095-850-258-024 RF Cable, BNC Rt Angle Plug to BNC Straight Jack, RG-174, 24" L, 50 Ohm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Amphenol RF 095-850-258-024 RF Cable, BNC Rt Angle Plug to BNC Straight Jack, RG-174, 24" L, 50 Ohm
Search Keywords: 095850258024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-258-024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 095-850-258-024 RoHS compliant?
Yes, 095-850-258-024 is RoHS compliant.
What is the lead time for 095-850-258-024?
The standard lead time for 095-850-258-024 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20
can ship
14 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$30.10
5
$28.16
10
$26.86
25
$26.06
50
$21.61
100
$18.93
250 +
$17.99
Click for Quote
Log in
to unlock special pricing