- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-251-018
095-850-251-018
Amphenol RF
Amphenol RF 095-850-251-018 RF Cable, BNC Rt Angle Plug to BNC Rt Angle Plug, RG-142, 18" L, 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Amphenol RF 095-850-251-018 RF Cable, BNC Rt Angle Plug to BNC Rt Angle Plug, RG-142, 18" L, 50 Ohm
Search Keywords: 095850251018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-251-018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$64.097
7
$58.270
13
$47.060
19
$45.080
25 +
$44.180
Click for Quote
Log in
to unlock special pricing