- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-249M300
095-850-249M300
Amphenol RF
RF / Coaxial Cable Assembly, BNC Plug to SMA Plug, RG174, 50 ohm, 9.8 ft, 3 m
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF / Coaxial Cable Assembly, BNC Plug to SMA Plug, RG174, 50 ohm, 9.8 ft, 3 m
Search Keywords: 095850249M300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-249M300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$55.33
7
$50.30
13
$40.63
19
$38.92
25 +
$38.14
Click for Quote
Log in
to unlock special pricing