- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-249-024
095-850-249-024
Amphenol RF
RF / Coaxial Cable Assembly, BNC Plug to SMA Plug, RG174, 50 ohm, 24 , 609.6 mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF / Coaxial Cable Assembly, BNC Plug to SMA Plug, RG174, 50 ohm, 24 , 609.6 mm
Search Keywords: 095850249024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-249-024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$23.57
5
$22.05
10
$21.03
25
$20.40
50
$17.16
100
$14.79
250 +
$14.03
Click for Quote
Log in
to unlock special pricing