- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-234M005
095-850-234M005
Amphenol RF
RF Cable Assembly BNC Straight Bulkhead Jack to Unterminated Cable Hand Formable 0.085 Inch 50 mm Length 50 Ohms
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Cable Assembly BNC Straight Bulkhead Jack to Unterminated Cable Hand Formable 0.085 Inch 50 mm Length 50 Ohms
Search Keywords: 095850234M005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-234M005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$30.45
5
$28.48
10
$27.17
25
$26.36
50
$22.83
100
$19.97
250 +
$18.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments