- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-234-012
095-850-234-012
Amphenol RF
RF Cable Assembly BNC Straight Bulkhead Jack to Unterminated Cable Hand Formable 0.085 Inch 12 in Length 50 Ohms
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Cable Assembly BNC Straight Bulkhead Jack to Unterminated Cable Hand Formable 0.085 Inch 12 in Length 50 Ohms
Search Keywords: 095850234012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-234-012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$44.803
7
$40.730
13
$32.900
19
$31.510
25 +
$30.880
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments