- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-229-024
Amphenol RF
095-850-229-024
RF / Coaxial Cable Assembly, TNC RP Plug to TNC RP Plug, LMR-400, 50 ohm, 24 , 610 mm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
RF / Coaxial Cable Assembly, TNC RP Plug to TNC RP Plug, LMR-400, 50 ohm, 24 , 610 mm
Search Keywords: 095850229024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-229-024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 095-850-229-024 RoHS compliant?
Yes, 095-850-229-024 is RoHS compliant.
What is the lead time for 095-850-229-024?
The standard lead time for 095-850-229-024 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Manufacturer Stock:
24
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
1
$51.46
5
$51.33
7
$51.20
13
$41.35
19
$39.62
25 +
$38.82
Click for Quote
Log in
to unlock special pricing