- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-228-048
095-850-228-048
Amphenol RF
Cable, TNC Right Angle Plug to TNC Straight Plug Times LMR-400 48 in Len, 50 Ohms
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cable, TNC Right Angle Plug to TNC Straight Plug Times LMR-400 48 in Len, 50 Ohms
Search Keywords: 095850228048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-228-048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$117.337
7
$106.670
13
$70.690
19
$57.440
25 +
$56.290
Click for Quote
Log in
to unlock special pricing