- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-227M100
095-850-227M100
Amphenol RF
RF / Coaxial Cable Assembly, TNC Plug to TNC Jack, LMR-400, 50 ohm, 3.3 ft, 1 m
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF / Coaxial Cable Assembly, TNC Plug to TNC Jack, LMR-400, 50 ohm, 3.3 ft, 1 m
Search Keywords: 095850227M100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-227M100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$67.177
7
$61.070
13
$49.330
19
$47.250
25 +
$46.300
Click for Quote
Log in
to unlock special pricing