- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-221M050
Amphenol RF
095-850-221M050
RF / Coaxial Cable Assembly, TNC Plug to TNC Bulkhead Jack, LMR-200, 50 ohm, 19.7 , 500 mm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF / Coaxial Cable Assembly, TNC Plug to TNC Bulkhead Jack, LMR-200, 50 ohm, 19.7 , 500 mm
Search Keywords: 095850221M050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-221M050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 095-850-221M050 RoHS compliant?
Yes, 095-850-221M050 is RoHS compliant.
What is the lead time for 095-850-221M050?
The standard lead time for 095-850-221M050 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
14 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$71.17
7
$64.70
13
$52.25
19
$50.05
25 +
$49.05
Click for Quote
Log in
to unlock special pricing