- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-207-006
095-850-207-006
Amphenol RF
RF Cable Assembly BNC Straight Bulkhead Jack to MMCX Right Angle Plug RG-316 6 in Length 50 Ohms
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Cable Assembly BNC Straight Bulkhead Jack to MMCX Right Angle Plug RG-316 6 in Length 50 Ohms
Search Keywords: 095850207006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-207-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$30.21
5
$28.26
10
$26.95
25
$26.15
50
$25.03
100
$24.00
250 +
$23.36
Click for Quote
Log in
to unlock special pricing