- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-201M075
095-850-201M075
Amphenol RF
1.0-2.3 Straight Plug to BNC Straight Plug RG-179 75 Ohm 750 mm (29.52 Inches)
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
1.0-2.3 Straight Plug to BNC Straight Plug RG-179 75 Ohm 750 mm (29.52 Inches)
Search Keywords: 095850201M075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-201M075
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$42.394
7
$38.540
13
$31.120
19
$29.810
25 +
$29.220
Click for Quote
Log in
to unlock special pricing