- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-201-060
Amphenol RF
095-850-201-060
Amphenol RF 095-850-201-060 RF Cable, 1.0-2.3 Straight Plug to BNC Straight Plug, RG-179, 60" L, 75 Ohm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Amphenol RF 095-850-201-060 RF Cable, 1.0-2.3 Straight Plug to BNC Straight Plug, RG-179, 60" L, 75 Ohm
Search Keywords: 095850201060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-201-060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 095-850-201-060 RoHS compliant?
Yes, 095-850-201-060 is RoHS compliant.
What is the lead time for 095-850-201-060?
The standard lead time for 095-850-201-060 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$51.821
7
$47.110
13
$38.050
19
$36.450
25 +
$35.720
Click for Quote
Log in
to unlock special pricing