- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-166-012
Amphenol RF
095-850-166-012
BNC Straight Plug to BNC Straight Plug on Belden 1694A 12 inches
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
BNC Straight Plug to BNC Straight Plug on Belden 1694A 12 inches
Search Keywords: 095850166012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-166-012
-
Alias/AKA:95-850-166-012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 095-850-166-012 RoHS compliant?
Yes, 095-850-166-012 is RoHS compliant.
What is the lead time for 095-850-166-012?
The standard lead time for 095-850-166-012 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
14 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$24.43
5
$22.85
10
$21.80
25
$21.15
50
$18.57
100
$16.01
250 +
$15.59
Click for Quote
Log in
to unlock special pricing