- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-166-006
Amphenol RF
095-850-166-006
BNC Straight Plug to BNC Straight Plug on Belden 1694A 6 inches
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BNC Straight Plug to BNC Straight Plug on Belden 1694A 6 inches
Search Keywords: 095850166006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-166-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 095-850-166-006 RoHS compliant?
Yes, 095-850-166-006 is RoHS compliant.
What is the lead time for 095-850-166-006?
The standard lead time for 095-850-166-006 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$22.066
5
$20.060
10
$19.140
25
$18.570
50
$18.030
100
$17.040
250
$16.590
500 +
$16.370
Click for Quote
Log in
to unlock special pricing