- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-165-036
Amphenol RF
095-850-165-036
BNC Straight Plug to BNC Straight Plug on Belden 1505A 36 inches
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
BNC Straight Plug to BNC Straight Plug on Belden 1505A 36 inches
Search Keywords: 095850165036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-165-036
-
Alias/AKA:95-850-165-036
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 095-850-165-036 RoHS compliant?
Yes, 095-850-165-036 is RoHS compliant.
What is the lead time for 095-850-165-036?
The standard lead time for 095-850-165-036 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$28.21
5
$26.39
10
$25.17
25
$24.42
50
$23.37
100
$22.41
250 +
$21.81
Click for Quote
Log in
to unlock special pricing