- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-164-048
095-850-164-048
Amphenol RF
BNC Straight Plug to BNC Straight Plug on Belden 1855A 48 inches
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
BNC Straight Plug to BNC Straight Plug on Belden 1855A 48 inches
Search Keywords: 095850164048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-164-048
-
Alias/AKA:95-850-164-048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$30.48
5
$28.52
10
$27.20
25
$26.39
50
$25.26
100
$24.22
250 +
$23.57
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments