- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-825-120-012
095-825-120-012
Amphenol RF
RF / Coaxial Cable Assembly, 2.92mm Plug to 2.92mm Plug, 0.085 Hand Formable, 50 ohm, 12
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF / Coaxial Cable Assembly, 2.92mm Plug to 2.92mm Plug, 0.085 Hand Formable, 50 ohm, 12
Search Keywords: 095825120012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-825-120-012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
109
can ship
MOQ for out of Stock Qty:
7
26 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
7
$155.58
13
$103.11
19
$83.78
25 +
$82.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments