- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-825-120-006
095-825-120-006
Amphenol RF
RF / Coaxial Cable Assembly, 2.92mm Plug to 2.92mm Plug, 0.085 Hand Formable, 50 ohm, 6
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF / Coaxial Cable Assembly, 2.92mm Plug to 2.92mm Plug, 0.085 Hand Formable, 50 ohm, 6
Search Keywords: 095825120006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-825-120-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
98
can ship
MOQ for out of Stock Qty:
7
26 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
7
$152.66
13
$101.17
19
$82.20
25 +
$80.56
Click for Quote
Log in
to unlock special pricing