- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-820-109-25Z
095-820-109-25Z
Amphenol RF
Amphenol RF 095-820-109-25Z RF Micro-Cable, AMC Rt Angle Plug to FAKRA Straight Plug, Bulkhead, 250mm L, 50 Ohm, Blue
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Amphenol RF 095-820-109-25Z RF Micro-Cable, AMC Rt Angle Plug to FAKRA Straight Plug, Bulkhead, 250mm L, 50 Ohm, Blue
Search Keywords: 09582010925Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-820-109-25Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
184
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
25
$44.77
50
$27.55
75
$21.81
100 +
$21.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments