- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-820-109-15Z
095-820-109-15Z
Amphenol RF
Amphenol RF 095-820-109-15Z RF Micro-Cable, AMC Rt Angle Plug to FAKRA Straight Plug, Bulkhead, 150mm L, 50 Ohm, Blue
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Amphenol RF 095-820-109-15Z RF Micro-Cable, AMC Rt Angle Plug to FAKRA Straight Plug, Bulkhead, 150mm L, 50 Ohm, Blue
Search Keywords: 09582010915Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-820-109-15Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
65
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
25
$42.85
50
$26.37
75
$20.87
100 +
$20.46
Click for Quote
Log in
to unlock special pricing