- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-725-128M025
095-725-128M025
Amphenol RF
SMPM Right Angle Plug to SMPM Straight Plug Tflex 405 50 Ohm 250 mm (9.84 Inches)
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
SMPM Right Angle Plug to SMPM Straight Plug Tflex 405 50 Ohm 250 mm (9.84 Inches)
Search Keywords: 095725128M025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-725-128M025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$116.677
7
$106.070
13
$70.290
19
$57.110
25 +
$55.970
Click for Quote
Log in
to unlock special pricing