- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-725-128-010
095-725-128-010
Amphenol RF
SMPM Right Angle Plug to SMPM Straight Plug Tflex 405 50 Ohm 10 inches (254 mm)
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
SMPM Right Angle Plug to SMPM Straight Plug Tflex 405 50 Ohm 10 inches (254 mm)
Search Keywords: 095725128010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-725-128-010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$116.908
7
$106.280
13
$70.430
19
$57.230
25 +
$56.080
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments