- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-725-128-005
095-725-128-005
Amphenol RF
SMPM Right Angle Plug to SMPM Straight Plug Tflex 405 75 Ohm 5 inches (127 mm)
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
SMPM Right Angle Plug to SMPM Straight Plug Tflex 405 75 Ohm 5 inches (127 mm)
Search Keywords: 095725128005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-725-128-005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$106.249
7
$96.590
13
$64.020
19
$52.010
25 +
$50.970
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments