- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-725-117M005
095-725-117M005
Amphenol RF
SMP Right Angle Plug to SMP Right Angle Plug 0.085 Hand Formable 50 Ohm 50 mm (1.96 Inches)
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
SMP Right Angle Plug to SMP Right Angle Plug 0.085 Hand Formable 50 Ohm 50 mm (1.96 Inches)
Search Keywords: 095725117M005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-725-117M005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Manufacturer Stock:
1
can ship
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$41.44
5
$39.05
10
$38.46
25
$37.64
50
$33.37
100
$30.08
250 +
$29.25
Click for Quote
Log in
to unlock special pricing