- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-700-38-M025
095-700-38-M025
Amphenol RF
RF / Coaxial Cable Assembly, SMB Plug to SMB Plug, RG58, 50 ohm, 9.8 , 250 mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF / Coaxial Cable Assembly, SMB Plug to SMB Plug, RG58, 50 ohm, 9.8 , 250 mm
Search Keywords: 09570038M025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-700-38-M025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$33.93
5
$31.74
10
$30.28
25
$29.37
50
$26.41
100
$24.68
250 +
$21.64
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments