- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-700-37-M100
095-700-37-M100
Amphenol RF
RF / Coaxial Cable Assembly - SMB Plug Female to SMB Plug Female - 50 Ohms - 4 GHz - RG-174 - 39.4" (1.0m) Length - Black.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF / Coaxial Cable Assembly - SMB Plug Female to SMB Plug Female - 50 Ohms - 4 GHz - RG-174 - 39.4" (1.0m) Length - Black.
Search Keywords: 09570037M100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-700-37-M100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Manufacturer Stock:
1
can ship
13 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$21.68
5
$20.96
10
$20.65
25
$20.24
50
$18.74
100
$17.99
250 +
$15.89
Click for Quote
Log in
to unlock special pricing