help desk software
Image is representational - see mfr. specs

RF Connector UHF Straight Solder Plug for RG-8

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
RF Connector UHF Straight Solder Plug for RG-8
Search Keywords: 083886
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    083-886
  • Alias/AKA:
    83-886
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    UHF
  • Impedance:
    N/A
  • Operating Frequency:
    N/A
  • Gender:
    Plug
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
28 can ship
MOQ for out of Stock Qty:
25
13 Weeks can ship 7/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$15.86
50
$11.89
75
$11.10
100 +
$10.88
Click for Quote
Log in to unlock special pricing