- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 083-765
083-765
Amphenol RF
UHF Hood UG-177/U
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
UHF Hood UG-177/U
Search Keywords: 083765
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:083-765
-
Alias/AKA:UG-177/U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hood
-
Shell Size:N/A
-
Angular Function:180 °
-
Operating Temperature:-65 to 165 °C
-
Connector Type:Connector RF
-
Body Material:Brass
-
Dimension:19.1 x 25.4 x 25.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
777
Can Ship immediately
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$17.51
25
$11.81
50
$11.16
100
$10.42
250
$9.63
500
$9.61
1,000 +
$9.58
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments