help desk software
Image is representational - see mfr. specs

083-58FCP-RFX

Amphenol RF

RF Connector UHF Straight Crimp Plug for RG-58

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
RF Connector UHF Straight Crimp Plug for RG-58
Search Keywords: 08358FCPRFX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    083-58FCP-RFX
  • Alias/AKA:
    83-58FCP-RFX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    UHF
  • Impedance:
    N/A
  • Operating Frequency:
    0 to 300 Hz to MHz
  • Gender:
    Plug
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    29.4 x 19 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 253
Ships today, if you order in
Manufacturer Stock:
114 can ship
Minimum Order Quantity:
5
13 Weeks can ship 7/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.30
50
$3.85
100
$3.76
250
$3.15
500
$2.76
1,000
$2.66
2,500
$2.33
5,000 +
$2.31
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments