help desk software
Image is representational - see mfr. specs

RF Connector UHF Reducing Adapter for RG-58

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
RF Connector UHF Reducing Adapter for RG-58
Search Keywords: 083185
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    083-185
  • Alias/AKA:
    UG-175/U
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    UHF Reducing Adapter
  • Impedance:
    N/A
  • Operating Frequency:
    0 to 300 Hz to MHz
  • Gender:
    Plug
  • Mounting:
    N/A
  • Body Orientation:
    Straight
  • Terminate To:
    N/A
  • Termination Method:
    N/A
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    25.4 x 10.92 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 86
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Order Increment:
5
11 Weeks can ship 7/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$14.96
10
$13.25
25
$12.53
50
$11.97
75
$11.91
100 +
$11.53
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments