help desk software
Image is representational - see mfr. specs

Conn Type N Adapter PL/PL 50Ohm RA Silver

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Conn Type N Adapter PL/PL 50Ohm RA Silver
Search Keywords: 08298
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    082-98
  • Alias/AKA:
    UG-27B/U
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Type N Adapter
  • Impedance:
    50 Ohm
  • Operating Frequency:
    N/A
  • Gender:
    PL/PL
  • Mounting:
    N/A
  • Body Orientation:
    Right Angle
  • Terminate To:
    N/A
  • Termination Method:
    N/A
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    36.52 x 34.3 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
Manufacturer Stock:
1 can ship
13 Weeks can ship 7/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$47.69
5
$44.94
10
$44.27
25
$43.32
50
$42.45
100
$41.91
250 +
$41.65
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments